
Panasonic 2SA1619ASA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA1619ASA to view detailed technical specifications.
No datasheet is available for this part.