Panasonic 2SA17390RL technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | -50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 1.5GHz |
| DC Rated Voltage | -15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA17390RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
