Panasonic 2SA17670QA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -70mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 70mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA17670QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.