Panasonic 2SA18900RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -1A |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA18900RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.