
The 2SA201000L is a surface mount NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 15V and a maximum collector current of 2.5A. It has a maximum power dissipation of 600mW and a transition frequency of 180MHz. The device is packaged in a TO-236-3 package and is available in quantities of 3000 on cut tape. The transistor is suitable for a variety of applications including general-purpose switching and amplification.
Panasonic 2SA201000L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 320mV |
| Current Rating | -2.5A |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 2.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -140V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA201000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
