
The 2SA202800L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 1A. It has a maximum power dissipation of 150mW and is lead free. The transistor is packaged in a single unit on a cut tape. It is suitable for use in applications where a high current and moderate voltage are required. The 2SA202800L has a transition frequency of 170MHz and a DC rated voltage of -20V.
Panasonic 2SA202800L technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 100mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 170MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA202800L to view detailed technical specifications.
No datasheet is available for this part.