
The 2SA207700L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It is packaged in a TO-236-3 case and is lead free. The transistor has a maximum power dissipation of 200mW and a transition frequency of 80MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The device is rated for operation over a temperature range of -40°C to 150°C.
Panasonic 2SA207700L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA207700L to view detailed technical specifications.
No datasheet is available for this part.