Panasonic 2SA207900A technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA207900A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.