Panasonic 2SA216400L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 100mV |
| Current Rating | -30mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 300MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA216400L to view detailed technical specifications.
No datasheet is available for this part.