The 2SB0766ARL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It has a maximum power dissipation of 1W and is packaged in a TO-243AA package. The transistor is lead-free and available in quantities of 1000 in cut tape packaging. It operates over a wide temperature range and is suitable for high-frequency applications with a transition frequency of 200MHz.
Panasonic 2SB0766ARL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB0766ARL to view detailed technical specifications.
No datasheet is available for this part.