Panasonic 2SB07670RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB07670RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.