
The 2SB0789ARL is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 120V and a maximum collector current of 500mA. It features a TO-243AA package and is rated for a maximum power dissipation of 1W. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is available in a package quantity of 1000 units, packaged in cut tape. The device is designed to operate over a temperature range of -40°C to 150°C.
Panasonic 2SB0789ARL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -120V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB0789ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.