Panasonic 2SB0951AQ technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -8A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 8A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB0951AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.