
The Panasonic 2SB1011 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 100mA. It has a maximum power dissipation of 1.2W and is packaged in a TO-126-3 flange mount. The transistor is RoHS compliant and suitable for use in a variety of applications. It has a transition frequency of 70MHz and a DC rated voltage of -400V.
Panasonic 2SB1011 technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -100mA |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 70MHz |
| DC Rated Voltage | -400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
