Panasonic 2SB11560P technical specifications.
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -20A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 20A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB11560P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.