Panasonic 2SB1209 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 230MHz |
| DC Rated Voltage | -400V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SB1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.