
The Panasonic 2SB1218A0L is a bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It is designed for surface mount applications and has a maximum power dissipation of 150mW. The transistor is packaged in a cut tape format with 3000 units per package. It is not lead-free, as it contains lead. The device operates within a DC rated voltage range of -45V and has a transition frequency of 80MHz.
Panasonic 2SB1218A0L technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB1218A0L to view detailed technical specifications.
No datasheet is available for this part.
