
The 2SB1218GRL is a bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and is packaged in a surface mount SC package. The transistor operates within a temperature range that is not specified in the provided data. It is available in a single unit quantity on a cut tape. The device has a transition frequency of 80MHz.
Panasonic 2SB1218GRL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB1218GRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.