The 2SB1219ASL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It has a maximum power dissipation of 150mW and a transition frequency of 200MHz. The device is packaged in a single unit on a cut tape. The operating temperature range is not specified. The 2SB1219ASL is manufactured by Panasonic and is a discrete semiconductor component.
Panasonic 2SB1219ASL technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB1219ASL to view detailed technical specifications.
No datasheet is available for this part.