
Panasonic 2SB143400A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -2A |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SB143400A to view detailed technical specifications.
No datasheet is available for this part.