
The 2SB15990RL is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1.5A. It features a TO-243AA package and is rated for a maximum power dissipation of 1W. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. The device is packaged in cut tape quantities and is lead-free, but contains lead. The 2SB15990RL operates over a temperature range of -40°C to 150°C.
Panasonic 2SB15990RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -1.5A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB15990RL to view detailed technical specifications.
No datasheet is available for this part.