
Panasonic 2SB1679G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB1679G0L to view detailed technical specifications.
No datasheet is available for this part.