
The 2SB169300L is a surface mount NPN bipolar junction transistor from Panasonic with a maximum collector-emitter breakdown voltage of 20V and a maximum collector current of 500mA. It has a maximum power dissipation of 200mW and a transition frequency of 170MHz. The device is packaged in a TO-236-3 case and is lead free. It is rated for operation over a temperature range of -20V DC rated voltage.
Panasonic 2SB169300L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 170MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB169300L to view detailed technical specifications.
No datasheet is available for this part.