
The 2SC13840Q is a TO-226-3 packaged bipolar junction transistor from Panasonic, rated for 50V collector-emitter breakdown voltage and 1A maximum collector current. It features a maximum power dissipation of 1W and a transition frequency of 200MHz. The transistor is lead-free and available in bulk packaging with 200 units per package. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Panasonic 2SC13840Q technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC13840Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
