
Panasonic 2SC248000L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 1.6GHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC248000L to view detailed technical specifications.
No datasheet is available for this part.