Panasonic 2SC24970R technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC24970R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.