
The Panasonic 2SC26320R is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 150V and a maximum collector current of 50mA. It features a TO-226-3 package and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 1W and a transition frequency of 160MHz. It is available in a bulk packaging quantity of 200 units.
Panasonic 2SC26320R technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 50mA |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SC26320R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.