Panasonic 2SC31300QL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 2.5GHz |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC31300QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
