The 2SC3311ARA is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is designed for through hole mounting and has a maximum power dissipation of 300mW. The transistor is packaged in a quantity of 5000 units and is available in cut tape packaging. It operates within a DC rated voltage of 50V and has a transition frequency of 150MHz.
Panasonic 2SC3311ARA technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC3311ARA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.