Panasonic 2SC3526H technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 110V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 3.5V |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 350MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC3526H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.