
The Panasonic 2SC370400L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 10V and a maximum collector current of 80mA. It has a maximum power dissipation of 200mW and is packaged in a TO-236-3 case. The device is lead-free and suitable for high-frequency applications, with a transition frequency of 6GHz. Operating temperature range is not specified.
Panasonic 2SC370400L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 10V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC370400L to view detailed technical specifications.
No datasheet is available for this part.