
The 2SC39290RL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 35V and a maximum collector current of 50mA. It has a maximum power dissipation of 150mW and is lead free. The device is packaged in a single unit on a cut tape. It is suitable for use in a variety of applications where a high current gain and fast switching times are required. The 2SC39290RL operates over a temperature range of -55°C to 150°C. It is compliant with lead-free requirements.
Panasonic 2SC39290RL technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC39290RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
