Panasonic 2SC3931GCL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 20V |
| Gain | 24dB |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 15mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 650MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC3931GCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.