Panasonic 2SC39390RA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC39390RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.