
The 2SC3942 is a TO-220-3 flange mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 300V and a maximum collector current of 100mA. It is available in a bulk package with 500 units per package. The transistor is RoHS compliant and has a maximum power dissipation of 2W. It operates within a temperature range of -40°C to 150°C.
Panasonic 2SC3942 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 100mA |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC3942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
