Panasonic 2SC3975 technical specifications.
| Collector Emitter Breakdown Voltage | 500V |
| Collector-emitter Voltage-Max | 1V |
| Max Breakdown Voltage | 500V |
| Max Collector Current | 10A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 20MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SC3975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.