Panasonic 2SC4626JCL technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC4626JCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
