
Panasonic 2SC4627J0L technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Current Rating | 15mA |
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 15mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC4627J0L to view detailed technical specifications.
No datasheet is available for this part.
