
Panasonic 2SC4691J0L technical specifications.
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 450MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC4691J0L to view detailed technical specifications.
No datasheet is available for this part.