Panasonic 2SC4808G0L technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Gain | 14dB |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC4808G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.