Panasonic 2SC4953 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 3A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC4953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
