
Panasonic 2SC501900L technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 10V |
| Current Rating | 80mA |
| Gain | 10dB |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 6GHz |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SC501900L to view detailed technical specifications.
No datasheet is available for this part.