Panasonic 2SC57880QA technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC57880QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.