The 2SC59930P is a TO-220-3 packaged NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 180V and a maximum collector current of 1.5A. It features a lead-free construction and a maximum power dissipation of 2W. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is available in bulk packaging with a quantity of 500 units per package.
Panasonic 2SC59930P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 180V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 180V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC59930P to view detailed technical specifications.
No datasheet is available for this part.
