
The 2SD11490RL is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 20mA. It is packaged in a TO-236-3 case and is rated for a maximum power dissipation of 200mW. The transistor is lead-free, but contains lead, and is available in a cut tape packaging format. It has a transition frequency of 100MHz and is suitable for use in a variety of electronic applications.
Panasonic 2SD11490RL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD11490RL to view detailed technical specifications.
No datasheet is available for this part.