Panasonic 2SD11990S technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SD11990S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.