Panasonic 2SD12110S technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SD12110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.