Panasonic 2SD12950RL technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD12950RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.