
The 2SD1820A0L is a surface-mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It has a maximum power dissipation of 150mW and is lead-free. The transistor is packaged in a single unit with a cut tape packaging and a transition frequency of 200MHz. It is suitable for use in a variety of applications where a high current rating and low power dissipation are required.
Panasonic 2SD1820A0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD1820A0L to view detailed technical specifications.
No datasheet is available for this part.