
Panasonic 2SD1938FSL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 100mV |
| Current Rating | 300mA |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 300mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD1938FSL to view detailed technical specifications.
No datasheet is available for this part.
